NTN 6005LLU/LP03 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-047
- Mfr. Part No.:
- 6005LLU/LP03
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£34.95
(exc. VAT)
£41.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.95 |
*price indicative
- RS Stock No.:
- 699-047
- Mfr. Part No.:
- 6005LLU/LP03
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Round | |
| Series | 6005 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Round | ||
Series 6005 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to enhance machinery performance while ensuring reliability and durability. With its pressed steel cage and dual contact seals, it effectively minimises contamination and maintains lubrication, allowing for smooth operation in various applications. The internal diameter of 25 mm and external diameter of 47 mm create a Compact solution Ideal for constrained spaces, while its robust construction withstands dynamic loads of up to 11,200,000 mN. With a mass of just 0.08 kg, this bearing combines lightweight design with formidable strength, providing a perfect balance for efficiency and power in mechanical systems.
Engineered with dual contact Seals that protect against contaminants
Optimised for radial contact, ensuring smooth and efficient rotation
Constructed with a pressed steel cage for enhanced durability
Offers a dynamic load capacity of 11,200,000 mN for robust performance
Lightweight design weighing only 0.08 kg, suitable for various applications
Static load capacity of 5,850,000 mN supports heavy machinery
Featuring a minimum operating temperature of -20°C for versatility in environments
Designed to achieve grease lubrication limit speed of 48,000 °/s for enhanced performance
Compact dimensions enable use in space-constrained settings
Radial clearance class CN provides reliable performance across applications
Related links
- NTN 6205LLU/LP03 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 16005C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005NRC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD

