NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 700-555
- Mfr. Part No.:
- 6005ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.54 |
*price indicative
- RS Stock No.:
- 700-555
- Mfr. Part No.:
- 6005ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5850N | |
| Dynamic Load Rating | 11.2kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5850N | ||
Dynamic Load Rating 11.2kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for optimal performance in various applications requiring reliable radial contact. This robust bearing, featuring a pressed steel cage and dual shields, ensures superior protection against contaminants while maintaining exceptional lubrication. With its Compact dimensions, including an internal diameter of 25 mm and an external diameter of 47 mm, this bearing is designed for seamless integration into machinery requiring precise movement and efficiency. Its radial clearance class C3 offers enhanced operational flexibility, making it an Ideal choice for high-speed applications where reliability is crucial.
Radial contact design ensures robust support across applications
Pressed steel cage enhances structural integrity and durability
Dual shields protect the bearing from dust and moisture
Compact dimensions allow for versatile installation in constrained spaces
Radial clearance class C3 accommodates operational tolerances
Min shoulder diameter of 29 mm for optimal fitting in machinery
Max shoulder diameter of 43 mm supports diverse applications
Low mass of 0.08 kg contributes to reduced inertia in rotating components
Min operating temperature of -40 °C ensures functionality in extreme conditions
Related links
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

