NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-052
- Mfr. Part No.:
- 6005LLUNRC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£18.41
(exc. VAT)
£22.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.41 |
*price indicative
- RS Stock No.:
- 699-052
- Mfr. Part No.:
- 6005LLUNRC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5850N | |
| Dynamic Load Rating | 11200N | |
| Series | 6005 | |
| Bore Type | Round | |
| Limiting Speed | 9400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5850N | ||
Dynamic Load Rating 11200N | ||
Series 6005 | ||
Bore Type Round | ||
Limiting Speed 9400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications, delivering exceptional radial contact and efficiency. Designed with a pressed steel cage and equipped with contact Seals on both sides, this bearing ensures optimum protection against contaminants while maintaining superior lubrication. It serves a wide array of industrial needs, effectively supporting a radial load of up to 11,200,000 mN, thus enhancing reliability in demanding conditions. With precise dimensions ensuring a perfect fit, it is a key component for machinery that demands durability and low maintenance, making it an Ideal choice for professionals seeking robust and long-lasting solutions.
Radial contact design optimises load handling and reduces friction
Dual contact Seals provide enhanced protection from debris and moisture
Pressed steel cage ensures structural integrity and longevity
Compact dimensions enable versatile application in various settings
Dynamic load capacity of 11,200,000 mN supports heavy operational demands
Static load capacity of 5,850,000 mN enhances reliability in stationary applications
Fatigue limit load of 380,000 mN provides assurance under cyclic loading
Temperature range suitability for both high and low extremes guarantees operability
Designed for grease lubrication, offering maintenance benefits in long-term use
Min fillet radius optimises fit and compatibility with housing components
Related links
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

