NTN 6924 1 Row Ball Bearing - 120 mm ID, 165 mm OD
- RS Stock No.:
- 699-028
- Mfr. Part No.:
- 6924
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£394.26
(exc. VAT)
£473.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.26 |
*price indicative
- RS Stock No.:
- 699-028
- Mfr. Part No.:
- 6924
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 165mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 59kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 3800rpm | |
| Flange Outside Diameter | 165mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 165mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 59kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 3800rpm | ||
Flange Outside Diameter 165mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for precision and durability, offering exceptional performance in high-load applications. Its radial contact configuration ensures a smooth operational efficiency, while the pressed steel cage enhances its reliability and rigidity. With an internal diameter of 120 mm and an external diameter of 165 mm, this bearing caters to a variety of industrial needs. Engineered to withstand significant dynamic and static loads, it maintains Peak functionality in extreme temperatures, supporting both oil and grease lubrication. Ideal for use in diverse machinery, this bearing combines strength with exceptional longevity to reduce maintenance needs and improve operational uptime.
Robust construction featuring a pressed steel cage for enhanced stability
Designed for high radial load capacity while ensuring smooth rotation
Operational temperature range suitable for extreme environments
Dynamic load capability of 59,000,000 mN facilitates heavy applications
Static load capacity of 54,000,000 mN ensures stability under rest conditions
Fatigue limit load of 3,050,000 mN optimises durability over time
Min internal radius of 1.1 mm aids in maintaining consistent performance
Grease lubrication limit speed of 22,800 °/s for effective maintenance
Oil lubrication limit speed of 26,400 °/s ensures high efficiency in demanding situations
Related links
- SKF 61924 MA/C3 1 Row Ball Bearing - 120 mm ID, 165 mm OD
- NTN 6924ZZ/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 165 mm OD
- SKF 71924 CDGA/P4A 1 Row Ball Bearing - 120 mm ID, 165 mm OD 22 mm Race Width
- NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826LLU/5K 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NSK 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD

