NTN 6826LLU/5K 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- RS Stock No.:
- 705-898
- Mfr. Part No.:
- 6826LLU/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£347.72
(exc. VAT)
£417.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.72 |
*price indicative
- RS Stock No.:
- 705-898
- Mfr. Part No.:
- 6826LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 165mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 41000N | |
| Dynamic Load Rating | 41kN | |
| Series | 682 | |
| Bore Type | Round | |
| Limiting Speed | 367rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 165mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 41000N | ||
Dynamic Load Rating 41kN | ||
Series 682 | ||
Bore Type Round | ||
Limiting Speed 367rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for both durability and efficiency in various industrial applications. Its robust construction features a pressed steel cage along with contact Seals on both sides, ensuring optimal protection against contaminants. With an internal diameter of 130 mm and an external diameter of 165 mm, this bearing is engineered to provide reliable performance under dynamic and static loads of up to 41,000,000 mN. The design also accommodates a minimum operating temperature of -25°C and a maximum of 110°C, making it suitable for demanding environments where performance is key.
Pressed steel cage enhances strength and longevity
Contact Seals on both sides provide superior protection against dirt and moisture
Radial clearance class CN ensures proper fit and function under varying load conditions
Dynamic load rating of 41,000,000 mN supports high performance under stress
Static load rating mirrors dynamic load capacity for balanced performance
Fatigue limit load of 2,250,000 mN ensures safety during extended use
Grease lubrication limit speed of 13,200 °/s allows for efficient operation
Compact design with an inner ring width of 18 mm optimises space usage
Minimum shoulder diameter accommodates various installation requirements
Manufactured by ntn, a trusted name in quality engineering and reliability
Related links
- NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- NSK 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RZ 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826/C3 1 Row Ball Bearing - 130 mm ID, 165 mm OD

