NSK 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- RS Stock No.:
- 642-382
- Mfr. Part No.:
- 6826
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£124.33
(exc. VAT)
£149.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.33 |
*price indicative
- RS Stock No.:
- 642-382
- Mfr. Part No.:
- 6826
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 165mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 41000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 41000N | |
| Series | 68 | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 165mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 41000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 41000N | ||
Series 68 | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 165mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is designed to deliver outstanding performance and durability in demanding applications. This high-quality bearing features a radial contact design, optimised for smooth rotational motion and reduced friction. With its pressed steel cage, the bearing ensures enhanced strength and stability, making it Ideal for a variety of use cases. The precision-engineered internal geometry allows for exceptional load handling, accommodating both dynamic and static loads efficiently. The lightweight construction, coupled with a mass of only 0.8 kg, makes it a perfect choice for applications where weight reduction is critical.
Optimised for radial contact to ensure smooth operation and minimal friction
Pressed steel cage enhances durability and supports high load capacities
Lightweight design at just 0.8 kg facilitates installation and reduces overall equipment weight
Dynamic load rating of 41,000,000 mN provides robust performance in various applications
Static load rating matches dynamic load, ensuring safety under stationary conditions
High fatigue limit load of 2,250,000 mN increases reliability during intense operational cycles
Effective operational temperature range, functioning well in temperatures from 233.15 K to 393.15 K
Min shoulder diameter and max shoulder diameter configurations ensure compatibility with different setups
Related links
- NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826LLU/5K 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RZ 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826/C3 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD

