NTN 6912 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- RS Stock No.:
- 699-017
- Mfr. Part No.:
- 6912
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£64.29
(exc. VAT)
£77.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.29 |
*price indicative
- RS Stock No.:
- 699-017
- Mfr. Part No.:
- 6912
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14.3kN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 7600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14.3kN | ||
Dynamic Load Rating 18.2kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 7600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance for a variety of applications. Built to accommodate radial loads with minimal friction, this bearing features a pressed steel cage and an open design, making it an Ideal choice for operational efficiency. With internal and external diameters of 60 mm and 85 mm respectively, and a width of 13 mm, this bearing ensures a precise fit and consistent reliability. It is engineered to withstand temperatures ranging from -40°C to 120°C, catering to various industrial conditions.
Robust design tailored for radial load applications
Pressed steel cage provides durability and enhances performance
Open structure allows for easy lubrication access
Optimised for low friction, promoting smoother operations
Rated for temperature ranges of -40°C to 120°C, supporting diverse environments
Min fillet radius of 1 mm ensures compatibility with various installations
Dynamic load rating of 18.2 MN enhances operational longevity
Static load rating of 14.3 MN provides added assurance for static applications
Fatigue limit load of 965 kN strengthens reliability during extended use
Efficient for both oil and grease lubrication, catering to multiple maintenance needs
Related links
- NTN 6912LLU/5K 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- NTN 7912UCG/GNP42 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6912LLB/2AS 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- SKF 51112 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- FAG 61912-2RSR 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- FAG 51112 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- SKF 61912-2RS1 1 Row Ball Bearing - 60 mm ID, 85 mm OD

