NTN 6309C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-920
- Mfr. Part No.:
- 6309C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£53.09
(exc. VAT)
£63.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.09 |
*price indicative
- RS Stock No.:
- 698-920
- Mfr. Part No.:
- 6309C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55.6kN | |
| Series | 6010 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 106.5mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55.6kN | ||
Series 6010 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 106.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed to handle radial loads, ensuring smooth performance in various rotating applications. Constructed with a pressed steel cage and open design, this bearing promotes optimal functionality while allowing easy access for lubrication. With an internal diameter of 45 mm and an external diameter of 100 mm, it best suits machinery requiring reliable support and minimal friction. This bearing also features a robust radial clearance class of C4, making it Ideal for high-speed operations, while its mass of 0.825 kg ensures durability and longevity in demanding environments, including automotive and industrial settings.
Constructed with a radial contact design, enhancing load distribution
Features an internal diameter of 45 mm and an external diameter of 100 mm for versatile fitting
Equipped with a pressed steel cage, ensuring durability and reduced wear
Handles dynamic loads up to 55,600,000 mN, Ideal for high-performance applications
Static load capacity of 31,700,000 mN, providing exceptional strength under stationary conditions
Fatigue limit load of 1,440,000 mN enhances service life
Operational temperature range from 233.15 K to 393.15 K, allowing for diverse application environments
Provides precise bearing frequencies, Crucial for maintaining machinery efficiency and reducing vibrations
Min shoulder diameter of 53 mm for improved stability in assembly
Max shoulder diameter of 92 mm supports greater adaptability in various assemblies
Related links
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

