NTN 6203NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-844
- Mfr. Part No.:
- 6203NR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£12.64
(exc. VAT)
£15.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.64 |
*price indicative
- RS Stock No.:
- 698-844
- Mfr. Part No.:
- 6203NR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31.7kN | |
| Dynamic Load Rating | 55.6kN | |
| Series | 6010 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 106.5mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31.7kN | ||
Dynamic Load Rating 55.6kN | ||
Series 6010 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 106.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN single row deep groove ball bearing is engineered for precision and reliability in various mechanical applications. Designed with a radial contact, this bearing features a pressed steel cage and a snap ring groove on the outer diameter, ensuring optimal performance under diverse conditions. With a robust build, it effectively supports radial loads while maintaining minimal friction. It is suitable for a wide range of uses, particularly in settings where space constraints are present and high efficiency is paramount. This bearing combines quality craftsmanship and reliability, making it an essential choice for industries demanding high performance and endurance.
Internal diameter of 17 mm optimises fit for Compact assemblies
External diameter of 40 mm adds versatility for various applications
Robust bearing width of 12 mm provides enhanced load distribution
Rated for dynamic load of 10100000 mN ensuring longevity under stress
Static load rating of 4750000 mN supports heavy duty use
Designed with a fatigue limit load of 220000 mN for increased reliability
Outstanding thermal speed reference of 108000 °/s allows for high speed applications
Maximum operating temperature of 393.15 °K ensures performance in extreme conditions
Radial clearance class CN aids in maintaining operational precision
Related links
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6010C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

