NTN 6013NRC3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 698-737
- Mfr. Part No.:
- 6013NRC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£71.48
(exc. VAT)
£85.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.48 |
*price indicative
- RS Stock No.:
- 698-737
- Mfr. Part No.:
- 6013NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 34kN | |
| Series | 6013 | |
| Bore Type | Round | |
| Limiting Speed | 6500rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 34kN | ||
Series 6013 | ||
Bore Type Round | ||
Limiting Speed 6500rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance and reliability in a variety of applications. Designed with a pressed steel cage and radial contact, this bearing ensures optimal load distribution while reducing friction. Its open design allows for easy lubrication access, enhancing durability and lifespan. With precise internal and external diameter measurements of 65 mm and 100 mm respectively, this bearing is well-suited for various machinery requirements. The robust construction and efficient design make it an Ideal choice for users seeking high-quality components in demanding environments.
Pressed steel cage ensures robustness and longevity
Open design facilitates straightforward lubrication
Radial contact configuration provides efficient load handling
Internal diameter of 65 mm enhances compatibility with various shafts
External diameter of 100 mm supports diverse applications
Width of 18 mm allows optimal space utilisation in assemblies
Low mass of 0.421 kg contributes to overall system efficiency
Dynamic load capacity of 34,000,000 mN offers excellent performance under high load conditions
Static load capacity of 25,200,000 mN supports heavy-duty performance safely
Temperature range of 233.15 K to 393.15 K ensures operation in extreme conditions
Related links
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C4 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD

