NTN 6013NR 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£68.08

(exc. VAT)

£81.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.08

*price indicative

RS Stock No.:
698-734
Mfr. Part No.:
6013NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

25.2kN

Dynamic Load Rating

32.2kN

Bore Type

Round

Series

6013

Limiting Speed

11000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is expertly engineered to deliver superior performance and reliability in various applications. This product serves as a Crucial component in machinery, providing smooth rotation while accommodating radial loads and axial loads in both directions. With a pressed steel cage design and snap ring groove on the outer diameter, it ensures optimal space utilization and operational efficiency. The robust construction and precise dimensions make it an Ideal choice for demanding environments, guaranteeing longevity and reduced maintenance needs.

Designed for radial contact, offering exceptional load-bearing capacity

Press steel cage construction enhances durability under various operating conditions

Snap ring groove on the outer diameter ensures secure positioning within the housing

Internal diameter of 65 mm and external diameter of 100 mm provide versatile fitment options

Radial clearance class CN allows for standard operational flexibility

Dynamic load capacity of 32,200,000 mN and static load capacity of 25,200,000 mN facilitate reliable performance

Temperature operating range from 233.15 K to 393.15 K, ensuring adaptability in diverse conditions

Quiet operation with minimal vibration levels enhances overall system efficiency

Suitable for high-speed applications with a mechanical limit speed of 66,000 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy