NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£35.62

(exc. VAT)

£42.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.62

*price indicative

RS Stock No.:
700-434
Mfr. Part No.:
6013ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

18mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

25200N

Dynamic Load Rating

34kN

Series

601

Bore Type

Round

Limiting Speed

1084rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered for high-performance applications, ensuring smooth and reliable operation in various industrial contexts. Designed with a pressed steel cage and featuring shields on both sides, this bearing effectively protects against contaminants while maintaining optimal lubrication. With an internal diameter of 65 mm and an external diameter of 100 mm, it offers versatility for many installations. Built to withstand diverse operating temperatures, this bearing guarantees durability and longevity, making it an Ideal choice for engineers seeking dependable solutions in demanding environments.

Robust pressed steel cage enhances durability and reduces friction

Shields on both sides provide protection against dust and debris

Designed for radial contact, delivering reliable performance under load

Internal diameter of 65 mm and external diameter of 100 mm for versatile applications

Radial clearance class CM caters to specific operational requirements

Operational limits from -40°C to 150°C for versatility in extreme conditions

Dynamic load capacity of 34,000,000 mN ensures stability in heavy-duty applications

Optimised for grease lubrication, with a maximum speed limit of 39,000 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy