NTN 6013ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£35.62

(exc. VAT)

£42.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.62

*price indicative

RS Stock No.:
700-005
Mfr. Part No.:
6013ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

25200N

Internal Clearance

C3

Dynamic Load Rating

34kN

Bore Type

Round

Series

601

Limiting Speed

1084rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications. This bearing is designed to provide robust radial contact and features a pressed steel cage along with shields on both sides for enhanced durability. Ideal for various industrial uses, its internal diameter measures 65 mm, while the external diameter is 100 mm. With a bearing width of 18 mm, this component is characterized by a mass of 0.421 kg and a radial clearance class of C3, making it suitable for high-load and high-speed environments. The NTN Bearing is an essential component for ensuring smooth and efficient operation in machinery, contributing to overall system reliability.

Pressed steel cage design for increased strength and stability

Shields on both sides provide added protection against contaminants

Radial clearance class C3 allows for effective handling of larger operational variances

Dynamic load capacity of 34,000,000 mN ensures reliability under heavy loads

Static load capacity of 25,200,000 mN for improved performance in stationary conditions

Fatigue limit load rating of 1,830,000 mN minimises risk of failure during prolonged use

Designed with a minimum operating temperature of -40°C for versatile applications

Grease lubrication limit speed of 39,000 °/s supports high-speed configurations

Max shaft & housing fillet radius of 1 mm simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy