NTN 6307NR 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£36.03

(exc. VAT)

£43.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.03

*price indicative

RS Stock No.:
698-369
Mfr. Part No.:
6307NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

19.2kN

Dynamic Load Rating

35.1kN

Bore Type

Round

Limiting Speed

14000rpm

Flange Outside Diameter

86.6mm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is designed to offer reliable performance in a variety of applications. Engineered for radial contact, this bearing features a pressed steel cage and a snap ring with a groove on the outer diameter, ensuring stability and security under diverse operational conditions. With its internal diameter of 35 mm and external diameter of 80 mm, this bearing provides optimal performance in both radial and axial loads.

Designed for radial contact with robust construction to ensure long-lasting performance

Comprises a pressed steel cage for enhanced stability during operation

Features a snap ring and outer diameter groove for secure mounting

Optimal for high-speed applications with low operational friction

Internal diameter of 35 mm and external diameter of 80 mm for versatile fitting

Static load capacity of 19,200,000 mN, ensuring reliability under heavy loads

Dynamic load capacity of 35,100,000 mN for outstanding durability

Mass of 0.446 kg for substantial yet manageable weight in installations

Operating temperature range extending from 233.15 °K to 393.15 °K

Radial clearance class CN, providing consistent operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy