NTN 6306LLUNR/2AS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-344
- Mfr. Part No.:
- 6306LLUNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£51.50
(exc. VAT)
£61.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.50 |
*price indicative
- RS Stock No.:
- 698-344
- Mfr. Part No.:
- 6306LLUNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.5kN | |
| Series | 6306 | |
| Bore Type | Round | |
| Limiting Speed | 6600rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.5kN | ||
Series 6306 | ||
Bore Type Round | ||
Limiting Speed 6600rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in demanding applications. Designed to accommodate radial loads with a pressed steel cage, this bearing features contact Seals on both sides to enhance durability and prevent contamination. With a robust internal diameter of 30 mm and an external diameter of 72 mm, it delivers reliability over a broad range of operating conditions. Its innovative design includes a maximum bottom groove diameter and dedicated stop ring specifications, making it Ideal for efficient assembly and operation in various machinery contexts.
Robust pressed steel cage design enhances load-bearing capability
Contact Seals on either side provide superior protection against contaminants
Manufactured with precise tolerances for improved performance and reliability
Dynamic and static load ratings enable robust operation under varying conditions
Optimised for grease lubrication limit speeds, promoting longevity
Innovative groove designs allow for effective positioning and assembly
Minimised operating temperature variances ensure stable performance
Related links
- NTN 63306LLU/2AS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 5306SCZZ/2AS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- NTN 6811JRZZ/2AS 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZNR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD

