NSK 623ZZ+6 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- RS Stock No.:
- 644-229
- Mfr. Part No.:
- 623ZZ+6
- Brand:
- NSK
Subtotal (1 pack of 100 units)*
£270.97
(exc. VAT)
£325.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £270.97 | £2.71 |
*price indicative
- RS Stock No.:
- 644-229
- Mfr. Part No.:
- 623ZZ+6
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 3mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 10mm | |
| Race Width | 4mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 218N | |
| Dynamic Load Rating | 695N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 50000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 3mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 10mm | ||
Race Width 4mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 218N | ||
Dynamic Load Rating 695N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 50000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- MY
The NSK Extra small single-row deep groove ball bearing designed for precision applications requiring compact size and high-speed capability. It features a 3 mm bore diameter, 10 mm outer diameter, and 4 mm width, making it ideal for miniature mechanical systems. The bearing is equipped with double metal shields (ZZ) for effective protection against contaminants while maintaining low friction.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- SKF 623-2Z/C3 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- NSK 623ZZ 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NSK 693ZZ 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF 639/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 637/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 6 mm OD
- SKF W 638/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- FAG 693-2Z>N 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD

