SKF 623-2Z/C3 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD

Subtotal (1 pack of 10 units)*

£80.34

(exc. VAT)

£96.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£80.34£8.034

*price indicative

RS Stock No.:
586-234
Mfr. Part No.:
623-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

3mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

10mm

Race Width

4mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Static Load Rating

0.18kN

Internal Clearance

23 μm

Dynamic Load Rating

0.54kN

Series

623

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

60000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
JP
The SKF High quality double shielded deep groove ball bearing is expertly designed to provide exceptional durability and performance under various conditions. Engineered to accommodate both radial and axial loads in one or both directions, this bearing is ideal for use in a range of applications. With its robust construction and advanced materials, it ensures a long service life, reducing the need for frequent replacements. This product is particularly well suited for applications requiring low friction and high rotational speeds, making it an indispensable choice for industry professionals seeking reliability and efficiency.

Double shielded design offers enhanced protection against contaminants

Optimised for high speed operation which ensuring improved energy efficiency

Versatile compatibility makes it suitable for diverse applications

Robust construction contributes to exceptional longevity and reliability

Low friction characteristics enable smooth performance and reduced heat generation

Perfectly engineered to minimise noise levels during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy