FAG 693-2Z N 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD

Subtotal (1 pack of 10 units)*

£81.63

(exc. VAT)

£97.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£81.63£8.163

*price indicative

RS Stock No.:
310-210
Mfr. Part No.:
693-2Z N
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

3mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

8mm

Race Width

4mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

179N

Internal Clearance

CN

Dynamic Load Rating

559N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

87000rpm

Bearing Type

Deep Groove

The FAG Deep Groove Ball Bearing is designed for exceptional performance in demanding environments. With a robust construction that incorporates non-contact shields on both sides, it ensures reliable operation even under challenging conditions. Its steel sheet metal cage provides added strength while maintaining a lightweight profile, making it suitable for a variety of applications. The product boasts normal internal clearance and is dimensionally stabilised for use at temperatures up to 120°C, ensuring longevity and durability.

Ideal choice for applications requiring high limiting speeds

Offers reliable performance in a broad range of industrial environments

Designed to meet industry standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy