NSK 6013DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 100 mm OD

Subtotal (1 unit)*

£39.69

(exc. VAT)

£47.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.69

*price indicative

RS Stock No.:
644-000
Mfr. Part No.:
6013DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

60 mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100 mm

Race Width

18mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

25200N

Dynamic Load Rating

33500N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for versatile applications with high load capacity and durability. It features a sealed design with grease lubrication, making it ideal for high-speed and demanding environments. This bearing supports both dynamic and static loads, ensuring stable performance under various conditions. Its precise dimensions and robust design make it an ideal choice for a wide range of industrial applications.

High speed operation

Excellent wear resistance due to the high quality materials used in the construction

Compact design providing optimal space usage with minimal weight

Related links