SKF 62309-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 585-925
- Mfr. Part No.:
- 62309-2RS1
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£344.09
(exc. VAT)
£412.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £344.09 | £68.818 |
*price indicative
- RS Stock No.:
- 585-925
- Mfr. Part No.:
- 62309-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100 mm | |
| Race Width | 36mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31.5kN | |
| Dynamic Load Rating | 52.7kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 62309-2RS1 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100 mm | ||
Race Width 36mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31.5kN | ||
Dynamic Load Rating 52.7kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 62309-2RS1 | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Slewing bearing is engineered for optimal performance in demanding environments. This robust product combines the latest technology with unparalleled quality, ensuring longevity and reliability in industrial applications. Designed to withstand the rigours of various operational conditions, this bearing excels in providing smooth rotation and minimal friction. It features double seals for enhanced protection against contaminants, delivering exceptional durability and performance. Whether used in heavy machinery or precision equipment, this bearing is a trusted choice for professionals seeking dependable solutions.
Engineered for high load capacity making it suitable for demanding applications
Double sealing design prevents contaminants from entering the bearing
Optimised for low friction promoting energy efficiency and performance
Constructed with high quality materials for increased lifespan
Versatile application range ideal for both industrial and precision equipment
Related links
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NSK 6309DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2ZNR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2RS1NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2RS1TN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 M/C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/VA208 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD


