SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 585-884
- Mfr. Part No.:
- 63009-2RS1
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£1,040.11
(exc. VAT)
£1,248.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,040.11 | £104.011 |
*price indicative
- RS Stock No.:
- 585-884
- Mfr. Part No.:
- 63009-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 20.8kN | |
| Series | 63009-2RS1 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 20.8kN | ||
Series 63009-2RS1 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Premium bearing is designed to provide reliable, high performance operation even in the most demanding environments. Engineered for longevity, it features a robust construction that ensures excellent resistance to contamination and wear. With its dual rubber seals, this product effectively minimises friction, thereby optimising energy efficiency and enhancing overall functionality. Ideal for various applications, including automotive and industrial machinery, it assures seamless operation, allowing you to focus on productivity without compromise. The thoughtful engineering behind this bearing guarantees noise reduction, ensuring smooth operation that is essential for sensitive applications. Choose this option for a blend of durability and performance, crafted for those who value quality in their machinery componentry.
Designed for high load capacity and reliability
Dual rubber seals prevent dirt and moisture ingress
Optimised for low friction to enhance energy efficiency
Constructed with high quality materials for longevity
Minimises noise making it ideal for sensitive operations
Versatile application suitability across various industries
Related links
- SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD


