NSK 6009DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD

Subtotal (1 unit)*

£12.74

(exc. VAT)

£15.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.74

*price indicative

RS Stock No.:
643-992
Mfr. Part No.:
6009DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15200N

Dynamic Load Rating

23000N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 45 mm bore diameter, 75 mm outer diameter, and 16 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 23,000 N and a static load rating of 15,200 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy