NSK 2212J 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 642-398
- Mfr. Part No.:
- 2212J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£47.09
(exc. VAT)
£56.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.09 |
*price indicative
- RS Stock No.:
- 642-398
- Mfr. Part No.:
- 2212J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 12.6kN | |
| Dynamic Load Rating | 37.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 12.6kN | ||
Dynamic Load Rating 37.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is engineered for precision application in various mechanical assemblies. This robust bearing features a bore diameter of 60 mm and an outside diameter of 110 mm, designed to endure significant loads and provide reliable performance in demanding conditions. With a width of 28 mm, its design incorporates a minimum chamfer dimension of 1.5 mm, ensuring an optimal fit for shaft and housing interactions. The bearing is suitable for both grease and oil-bath lubrication, facilitating flexibility and efficient operation. Its lightweight mass of approximately 1.03 kg makes it an excellent choice for applications requiring reduced weight without compromising durability.
Durable construction ensures longevity and operational reliability
Designed to accommodate misalignment enhancing performance under load
Dual lubrication options (grease and oil-bath) provide versatility for varied applications
High Basic dynamic load rating (37500 N) supports demanding workloads
Compact dimensions facilitate installation in space-restricted environments
Accurate engineering with minimal chamfer dimension enhances compatibility with other components
Lightweight design improves overall efficiency in mechanical systems
Related links
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD

