NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£62.58

(exc. VAT)

£75.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.58

*price indicative

RS Stock No.:
705-275
Mfr. Part No.:
1212SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

11.5kN

Dynamic Load Rating

30.5kN

Series

12 Series

Limiting Speed

6300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide exceptional performance and reliability under varying operational conditions. Ideal for applications requiring high load capacity and Durable longevity, this bearing features a pressed steel cage that aids in maintaining structural integrity. With an internal diameter of 60 mm and an external diameter of 110 mm, it excels in minimising wear even at high speeds. This product is engineered for efficient operation within a wide temperature range, making it suitable for diverse industrial applications where precision and durability are paramount.

Double-row design enhances load distribution making it Ideal for heavy-duty applications

Pressed steel cage ensures long-lasting performance and stability under dynamic loads

Radial clearance class C3 allows for easier fitting and compensates for thermal expansion

Lightweight at 0.91 kg promoting ease of installation and maintenance

Dynamic load rating of 30500000 mN provides assurance for high-performance applications

Static load rating of 11500000 mN reinforces reliability in static conditions

Fatigue limit load of 460000 mN offers increased resilience against wear over time

Operational temperature range from -20°C to 120°C ensures functionality across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy