NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£69.78

(exc. VAT)

£83.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.78

*price indicative

RS Stock No.:
705-277
Mfr. Part No.:
1212SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

11.5kN

Dynamic Load Rating

30.5kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

6300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide remarkable performance and reliability in rotating machinery. Designed with a pressed steel cage and tapered bore, this bearing is Ideal for applications requiring robust structural integrity and smooth operation. Its self-aligning feature adjusts to minor shaft misalignments, thereby enhancing the longevity of the equipment. This component excels in diverse environments, operating effectively under varying temperatures with a maximum limit of 393.15 °K. Perfect for industrial and machinery uses, this bearing assures seamless functioning and minimal maintenance.

Self aligning design accommodates misalignments promoting longevity

Pressed steel cage construction enhances durability and performance

Tapered bore design facilitates easy mounting and dismounting

Dynamic load capacity of 30500000 mN supports heavy duty applications

Optimized operating temperature range ensures versatility in various environments

Low mass of 0.91 kg allows for less strain on connected components

Radial clearance class C3 ensures optimal space for operational efficiency

Static load capacity of 11500000 mN provides reliable support

Grease and oil lubrication limits speeds cater to different operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy