NSK 6913DDU 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 642-150
- Mfr. Part No.:
- 6913DDU
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£43.92
(exc. VAT)
£52.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.92 |
*price indicative
- RS Stock No.:
- 642-150
- Mfr. Part No.:
- 6913DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 16.1kN | |
| Dynamic Load Rating | 19.1kN | |
| Bore Type | Round | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 16.1kN | ||
Dynamic Load Rating 19.1kN | ||
Bore Type Round | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 90mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is expertly designed for applications requiring high performance and reliAbility. This bearing features robust construction with precise boundary dimensions, including a bore diameter of 65 mm and an outside diameter of 90 mm. Offering high load ratings, it supports dynamic loads up to 19,100 N and static loads to 16,100 N, making it Ideal for heavy-duty machinery. The bearing's design incorporates a minimum chamfer radius of 1 mm, ensuring smooth installation and operation. With its Ability to sustain speeds of 4000 min-1 under grease lubrication, this bearing represents a dependable solution for various industrial applications, promising enhanced longevity and functional efficiency.
Highly effective Single row design ensures increased load capacity and stability
Boundary dimensions optimised for versatile applications in various machinery setups
Robust dynamic load capacity enhances reliability under significant stress
Efficient static load rating supports stationary positions without risk of damage
Compatible with grease lubrication, ensuring smooth operation and reduced friction
Minimum chamfer dimension facilitates easy installation and alignment
Abutment dimensions include precise minimum and maximum limits for effective housing fit
Constructed with quality materials to extend service life and reduce maintenance intervals
Incorporates a calculated factor for improved performance consistency in operation
Designed to accommodate 19 balls, providing increased contact area and load distribution
Related links
- NSK 7913A5TRSUMP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7913CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 61913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width

