NSK 6909DDU 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS Stock No.:
- 642-148
- Mfr. Part No.:
- 6909DDU
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.57 |
*price indicative
- RS Stock No.:
- 642-148
- Mfr. Part No.:
- 6909DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Round | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 68mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Round | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 68mm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for robust performance in axial and radial loads, making it Ideal for a range of applications. With a bore diameter of 45 mm and an outside diameter of 68 mm, this component is specifically designed for versatile use in machinery and equipment requiring reliable rotation and reduced friction. Its design features precise boundary dimensions, ensuring a snug fit and stability during operation. The bearing supports greased speeds up to 5600 min-1, optimising longevity and efficiency. Crafted with meticulous attention to load ratings, it translates into enhanced durability and functionality, meeting the demands of modern engineering requirements.
Single row design effectively handles both axial and radial loads
Bore and outside diameters are designed for secure and precise fit
Supports grease lubrication for prolonged lifespan and efficiency
Basic dynamic load rating of 15500 N ensures reliable performance under varying loads
Chamfer dimensions enhance assembly ease and minimise wear
Lightweight construction at approximately 0.126 kg allows for easy handling
Superior design includes 15 balls for optimal load distribution
Radius of shaft or housing fillet contributes to reduced stress concentrations
Related links
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RZ 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS PRO 61909-2RS 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- NSK 7909CTRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF W 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width

