SKF W 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS Stock No.:
- 463-219
- Mfr. Part No.:
- W 61909-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
£177.98
(exc. VAT)
£213.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.98 |
*price indicative
- RS Stock No.:
- 463-219
- Mfr. Part No.:
- W 61909-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 12.1kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | W 61909 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 12.1kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series W 61909 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF W 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RZ 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS PRO 61909-2RS 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF W 6008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD


