NSK 6015DDU 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 642-135
- Mfr. Part No.:
- 6015DDU
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£36.81
(exc. VAT)
£44.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.81 |
*price indicative
- RS Stock No.:
- 642-135
- Mfr. Part No.:
- 6015DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 43.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Flange Outside Diameter | 115mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 43.5kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Flange Outside Diameter 115mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball Bearing is designed for efficient performance in various applications. Engineered to accommodate radial loads while providing low friction, this bearing ensures durability and longevity. It features a bore diameter of 75 mm and an outside diameter of 115 mm, making it an Ideal choice for machinery and industrial equipment requiring reliable rotation. With a depth of 20 mm, the sturdy design also includes chamfer dimensions for easy installation. Whether you're upgrading existing equipment or assembling new machinery, this bearing combines strength and precision for optimal functionality.
Robust design accommodates heavy radial loads effectively
Low friction operation enhances efficiency and reduces energy consumption
Chamfer dimensions facilitate straightforward installation and alignment
Operating speeds of up to 3400 min-1 with grease lubrication for reliability
Diameter specifications tailored for standard industrial applications
High Basic dynamic load rating of 43500 N ensures durability under heavy use
Considerable static load rating of 33500 N enhances stability when stationary
Includes 15 steel balls optimising load distribution and minimizing wear
Compact dimensions provide versatility in equipment design and layout
Manufactured by NSK ensuring quality and engineering excellence
Related links
- NSK 6015DDUC3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 16015C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015EE 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD

