NSK 7000A5TRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- RS Stock No.:
- 641-975
- Mfr. Part No.:
- 7000A5TRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£233.18
(exc. VAT)
£279.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £233.18 | £116.59 |
*price indicative
- RS Stock No.:
- 641-975
- Mfr. Part No.:
- 7000A5TRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 10mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 2.41kN | |
| Dynamic Load Rating | 6.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 83400rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 10mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 2.41kN | ||
Dynamic Load Rating 6.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 83400rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for optimal performance in precision applications where angular contact and high load support are crucial. It features finely engineered boundary dimensions, including a bore diameter of 10 mm and an outside diameter of 26 mm, ensuring compatibility with a variety of installations. With a high limiting speed of 83,400 min-1 when using oil, this bearing excels in applications requiring both speed and precision. The carefully measured chamfer dimensions, combined with its robust load ratings, make it an exemplary choice for industries focused on reducing friction and enhancing durability in demanding environments.
High precision design ensures accurate performance in angular contact applications
Exceptional limiting speed capabilities of 83,400 min-1 with oil, optimising rotational efficiency
Robust radial and axial load ratings provide strength and reliability under heavy loads
Compact dimensions make it suitable for a variety of mechanical assemblies
Chamfer dimensions are finely tuned to reduce stress concentrations, prolonging bearing life
Recommended grease quantities aid in maintaining optimal lubrication and performance stability
Effective load centre dimensions enhance overall bearing stability during operation
Related links
- NSK 7000CTRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NSK 7216BEAT85 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NSK 7001CTRSULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7001CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NMB 6000DDM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NMB 6000SSM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- SKF 7000 CDGA/P4A 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NTN 7216BL1G 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width

