NSK 6844M 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 639-982
- Mfr. Part No.:
- 6844M
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£500.90
(exc. VAT)
£601.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.90 |
*price indicative
- RS Stock No.:
- 639-982
- Mfr. Part No.:
- 6844M
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 107kN | |
| Dynamic Load Rating | 84kN | |
| Bore Type | Round | |
| Limiting Speed | 2400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 107kN | ||
Dynamic Load Rating 84kN | ||
Bore Type Round | ||
Limiting Speed 2400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 270mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for high efficiency in diverse applications. Boasting a bore diameter of 220 mm and an outside diameter of 270 mm, this bearing offers optimal support and stability. Its design includes a width of 24 mm and a minimum chamfer dimension of 1.5 mm, making it suitable for precise engineering tasks. With a robust dynamic load rating of 84,000 N and a static load rating of 107,000 N, this bearing is crafted to withstand substantial pressures and is particularly adept at handling both grease and oil-bath lubrication scenarios, hence enhancing its versatility in different working environments. Whether used in industrial machinery or automotive applications, this bearing provides reliable performance and longevity.
Designed for high-load applications, ensuring durability
Grease lubrication allows for efficient operation at speeds up to 1900 min-1
Oil-bath lubrication capability supports higher speeds of 2400 min-1
Minimum shaft abutment diameter of 228 mm promotes compatibility with various installations
Maximum housing abutment diameter of 262 mm enhances mounting flexibility
Constructed with a factor fo of 17.4, optimising load handling capacity
Comprises 27 balls, facilitating smoother rotation and reducing wear
Lightweight design at approximately 2.9 kg aids in ease of installation
Related links
- SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- NTN 6844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 51144 M 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- NTN 51144 Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD

