SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 460-524
- Mfr. Part No.:
- 61844/C3
- Brand:
- SKF
Subtotal (1 unit)*
£915.81
(exc. VAT)
£1,098.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £915.81 |
*price indicative
- RS Stock No.:
- 460-524
- Mfr. Part No.:
- 61844/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 110kN | |
| Internal Clearance | 140 μm | |
| Dynamic Load Rating | 78kN | |
| Standards/Approvals | No | |
| Series | 61844 | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 110kN | ||
Internal Clearance 140 μm | ||
Dynamic Load Rating 78kN | ||
Standards/Approvals No | ||
Series 61844 | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- NTN 6844 1 Row Ball Bearing - 220 mm ID, 270 mm OD


