NSK 6217DDU 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 639-955
- Mfr. Part No.:
- 6217DDU
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£76.88
(exc. VAT)
£92.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.88 |
*price indicative
- RS Stock No.:
- 639-955
- Mfr. Part No.:
- 6217DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 62kN | |
| Dynamic Load Rating | 92.5kN | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 62kN | ||
Dynamic Load Rating 92.5kN | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Race Type Plain | ||
Flange Outside Diameter 150mm | ||
Bearing Type Deep Groove | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered to provide reliable performance in various applications. With an optimal bore diameter of 85 mm and an outside diameter of 150 mm, this bearing is designed for effective load distribution and reduced friction. Its robust structure supports Basic dynamic load ratings of up to 92,500 N, ensuring durability under operational stress. The bearing's precision engineering accommodates both grease lubrication and operational speeds of 2800 min-1, making it Ideal for high-speed applications. This product is a versatile choice for enhancing machine efficiency and longevity in diverse industries.
Single row design optimises space and simplifies assembly
Precise dimensions ensure a perfect fit for enhanced stability
Basic dynamic load rating of 92,500 N provides exceptional strength
Compatible with grease lubrication for improved operational efficiency
High-speed capability of 2800 min-1 suits various high-performance applications
Minimum and maximum shaft abutment diameters accommodate installation flexibility
Chamfer dimensions enhance ease of installation and reduce potential damage
Low mass of approximately 1.76 kg aids in minimising system weight
Composed of Durable materials for extended operational life
Designed for effective heat dissipation during continuous operation
Related links
- NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3VL0241 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217NR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217 1 Row Ball Bearing - 85 mm ID, 150 mm OD

