SNR 6217 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 706-915
- Mfr. Part No.:
- 6217
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£77.99
(exc. VAT)
£93.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.99 |
*price indicative
- RS Stock No.:
- 706-915
- Mfr. Part No.:
- 6217
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Number of Rows | 1 | |
| Static Load Rating | 62kN | |
| Dynamic Load Rating | 88.6kN | |
| Bore Type | Round | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Number of Rows 1 | ||
Static Load Rating 62kN | ||
Dynamic Load Rating 88.6kN | ||
Bore Type Round | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers exceptional reliability and performance for various mechanical applications. Designed with a radial contact and a pressed steel cage, this bearing ensures smooth operation and longevity. With an internal diameter of 85 mm and an external diameter of 150 mm, it effectively supports axial and radial loads. Its robust construction, including high-quality materials, makes it suitable for intense operating environments, while its dynamic load capacity of 88,600,000 mN ensures it can handle demanding tasks effortlessly. Ideal for industrial machinery, this bearing contributes to efficient and cost-effective solutions in your operations.
Crafted with a pressed steel cage for durability and reduced friction
Achieves a maximum operating temperature of 393.15 °K for high-performance usage
Offers a low radial clearance class (CN) for improved stability and functionality
Supports a reference thermal speed of 31,800 °/s, enhancing its operational efficiency
Incorporates a fatigue limit load of 2,600,000 mN for dependable performance over time
Engineered for optimal bearing frequencies, including 4.122 Hz for outer ring and 2.759 Hz for rolling elements
Designed to accommodate minimal shoulder diameters, ensuring precise fit and alignment
Related links
- FAG 6217 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z-C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3VL0241 1 Row Ball Bearing - 85 mm ID, 150 mm OD

