NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£59.16

(exc. VAT)

£70.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.16

*price indicative

RS Stock No.:
642-313
Mfr. Part No.:
6217
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

28mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

62000N

Internal Clearance

CN

Dynamic Load Rating

88600N

Series

621

Bore Type

Round

Limiting Speed

7000rpm

Bearing Type

Deep Groove

Non Compliant

COO (Country of Origin):
JP
The NSK Deep Groove Ball Bearing offers exceptional reliability and performance for various mechanical applications. Designed with a radial contact and a pressed steel cage, this bearing ensures smooth operation and longevity. With an internal diameter of 85 mm and an external diameter of 150 mm, it effectively supports axial and radial loads. Its robust construction, including high-quality materials, makes it suitable for intense operating environments, while its dynamic load capacity of 88,600,000 mN ensures it can handle demanding tasks effortlessly. Ideal for industrial machinery, this bearing contributes to efficient and cost-effective solutions in your operations.

Crafted with a pressed steel cage for durability and reduced friction

Achieves a maximum operating temperature of 393.15 °K for high-performance usage

Offers a low radial clearance class (CN) for improved stability and functionality

Supports a reference thermal speed of 31,800 °/s, enhancing its operational efficiency

Incorporates a fatigue limit load of 2,600,000 mN for dependable performance over time

Engineered for optimal bearing frequencies, including 4.122 Hz for outer ring and 2.759 Hz for rolling elements

Designed to accommodate minimal shoulder diameters, ensuring precise fit and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy