Subtotal (1 pack of 10 units)*
£1,170.40
(exc. VAT)
£1,404.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,170.40 | £117.04 |
*price indicative
- RS Stock No.:
- 588-015
- Mfr. Part No.:
- 2305 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 2 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 24.2kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 2305 M | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Cage Material Machined Brass | ||
Number of Rows 2 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 24.2kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 2305 M | ||
Limiting Speed 16000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. It can be effortlessly integrated into an extensive range of industrial applications, ensuring optimal functionality in most environments.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2305 M/P6 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2305-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD


