SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 461-090
- Mfr. Part No.:
- 1305 EKTN9
- Brand:
- SKF
Subtotal (1 unit)*
£40.12
(exc. VAT)
£48.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.12 |
*price indicative
- RS Stock No.:
- 461-090
- Mfr. Part No.:
- 1305 EKTN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 5.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered 1:12 | |
| Series | 1305 EKTN9 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 5.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19kN | ||
Standards/Approvals RoHS | ||
Bore Type Tapered 1:12 | ||
Series 1305 EKTN9 | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 62mm | ||
Rupali
The SKF Self aligning ball bearing designed to deliver superior performance in a variety of challenging applications. Its unique design incorporates a sphered outer surface, allowing for misalignment compensation while ensuring smooth operation. Engineered to withstand high speeds and heavy loads, this bearing is perfect for use in agricultural machinery, industrial equipment, and automotive applications. The compact and robust construction enhances durability, making it a reliable choice for demanding environments. With its low friction characteristics, the 1305 EKTN9 not only improves energy efficiency but also extends the lifespan of the machinery it supports.
Self aligning design accommodates misalignment to ensure optimal operation
High speed performance reduces energy consumption and enhances efficiency
Robust construction ensures longevity even under harsh conditions
Low friction characteristics enhance the overall performance of machinery
Versatile application range suitable for various sectors including agriculture and automotive
Related links
- SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1305-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1305-TVH-C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD


