SKF 2305 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD

Subtotal (1 unit)*

£81.84

(exc. VAT)

£98.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£81.84

*price indicative

RS Stock No.:
461-132
Mfr. Part No.:
2305 E-2RS1TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

24mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

5.4kN

Internal Clearance

C3

Dynamic Load Rating

19kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

2305 E-2RS1TN9/C3

Limiting Speed

7500rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

62mm

Rupali


The SKF Self aligning ball bearings, with seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy