SKF 2208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 587-847
- Mfr. Part No.:
- 2208 EKTN9/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£405.50
(exc. VAT)
£486.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £405.50 | £40.55 |
*price indicative
- RS Stock No.:
- 587-847
- Mfr. Part No.:
- 2208 EKTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 31.9kN | |
| Bore Type | Tapered | |
| Standards/Approvals | RoHS | |
| Series | 2208 EKTN9/C3 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 31.9kN | ||
Bore Type Tapered | ||
Standards/Approvals RoHS | ||
Series 2208 EKTN9/C3 | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2208 EKTN9/C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD


