SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 460-186
- Mfr. Part No.:
- 2208 EKTN9
- Brand:
- SKF
Subtotal (1 unit)*
£62.97
(exc. VAT)
£75.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.97 |
*price indicative
- RS Stock No.:
- 460-186
- Mfr. Part No.:
- 2208 EKTN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 31.9kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2208 EKTN9 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 31.9kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2208 EKTN9 | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 80mm | ||
SKF Self-Aligning Ball Bearing, 40mm Bore size, 80mm Outside Diameter - 2208 EKTN9
This self-aligning ball bearing is designed to accommodate shaft misalignment while supporting radial and limited axial loads in rotating equipment. It is intended for use where concentric mounting is difficult, providing smooth operation across a range of rotational speeds and maintaining performance in assembly conditions that introduce angular displacement.
Features & Benefits
• Non-metallic cage reduces noise and lowers friction
• 31.9 kN dynamic capacity sustains heavy operational loads
• 10 kN static capability resists deformation under standstill loads
• 11,000 r/min limiting speed supports high-speed rotating systems
• 31.9 kN dynamic capacity sustains heavy operational loads
• 10 kN static capability resists deformation under standstill loads
• 11,000 r/min limiting speed supports high-speed rotating systems
**Applications**
• Suitable for automation actuators with shaft misalignment
• Ideal for electrical motor end supports requiring tapered bores
• Used with gearbox input shafts that operate at high rev/min
• Can be used for conveyor rollers needing Durable radial support
• Used for production line spindles subject to combined loading
• Ideal for electrical motor end supports requiring tapered bores
• Used with gearbox input shafts that operate at high rev/min
• Can be used for conveyor rollers needing Durable radial support
• Used for production line spindles subject to combined loading
What bore mounting method does this bearing require?
It has a tapered bore with a 1:12 taper and suits tapered sleeve or adapter-housing assemblies for secure press-fit mounting.
How does the bearing cope with angular misalignment?
The internal double-row ball geometry permits self-alignment to compensate for shaft deflection or mounting angular errors without premature wear.
What materials are used for rolling elements and cage?
The balls are manufactured from bearing-grade steel while the cage is constructed from a non-metallic material to balance strength and reduced friction.
Related links
- SKF 2208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9/C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 1208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1KTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD


