SKF 62310-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 586-905
- Mfr. Part No.:
- 62310-2RS1
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£432.11
(exc. VAT)
£518.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £432.11 | £86.422 |
*price indicative
- RS Stock No.:
- 586-905
- Mfr. Part No.:
- 62310-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 38kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61.8kN | |
| Standards/Approvals | RoHS | |
| Series | 62310-2RS1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 38kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61.8kN | ||
Standards/Approvals RoHS | ||
Series 62310-2RS1 | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Robust bearing offers exceptional performance characteristics essential for demanding applications. Designed to handle radial and axial loads, it boasts a double sealed configuration, ensuring optimal protection against external contaminants and providing superior sealing properties. The synthetic rubber seals enhance longevity while maintaining excellent flexibility. This bearing is crafted to deliver high speed capability and minimal maintenance, making it ideal for a variety of environments including automotive and industrial applications. The precision engineering guarantees smooth operation and minimal friction, translating to energy efficiency and reduced wear over time, which is vital for prolonging the life of your machinery.
Double rubber seals provide superior protection against dust and moisture
Designed for high speed applications enhancing operational efficiency
Optimised for low friction contributing to energy conservation
Versatile application across various industries suitable for both automotive and industrial uses
Manufactured with high quality materials to ensure reliability and durability
Related links
- SKF 62212-2RS1 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6310-2RS1/C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310ZZC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD


