SKF 7206 CDGA/P4A 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 586-674
- Mfr. Part No.:
- 7206 CDGA/P4A
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£381.60
(exc. VAT)
£457.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £381.60 | £190.80 |
*price indicative
- RS Stock No.:
- 586-674
- Mfr. Part No.:
- 7206 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.6kN | |
| Dynamic Load Rating | 24kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Series | 7206 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.6kN | ||
Dynamic Load Rating 24kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Series 7206 | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
The SKF Angular contact ball bearing is designed to deliver superior performance in a wide range of applications. The precision engineering of this component ensures optimal loading characteristics, making it an ideal choice for both radial and axial load discrepancies. Built with high quality materials, it promises durability and longevity, even in the most demanding environments. Its distinctive design allows for increased speed capability and reduced friction, enhancing overall operation efficiency. This bearing is expertly crafted to meet the rigorous standards expected in modern engineering while providing enhanced reliability and performance under various conditions.
Superior load capacity optimally supports dynamic loads
Designed for high speed operations which ensuring minimal heat generation
Optimised ball arrangement facilitates multi directional load management
Robust design enhances reliability even in challenging environments
Low friction design maximises energy efficiency and reduces operational costs
Offers excellent resistance to wear extending product life
Related links
- SKF 7206 BEGAP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBY 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- NTN 7206 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7012 CDGA/P4A 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NTN 7206BG 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width


