SKF W 638/8 R-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD

Subtotal (1 unit)*

£30.06

(exc. VAT)

£36.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.06

*price indicative

RS Stock No.:
463-222
Mfr. Part No.:
W 638/8 R-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

16mm

Race Width

6mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

10 μm

Static Load Rating

0.3kN

Dynamic Load Rating

0.715kN

Standards/Approvals

No

Series

W 638/8

Bore Type

Cylindrical

Limiting Speed

45000rpm

Bearing Type

Stainless Steel Deep Groove Ball Bearing with Integral Sealing

COO (Country of Origin):
JP
The SKF Stainless steel single row deep groove ball bearings with flanged outer ring and seals or shields on both sides provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The flanged outer ring facilitates axial location of the bearings within their housings. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Greater chemical and corrosion resistance

Flanged outer ring facilitates axial location of the bearings within their housings

Integral sealing prolongs bearing service life

Typical benefits of single row deep groove ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy