SKF W 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD

Subtotal (1 unit)*

£23.11

(exc. VAT)

£27.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.11

*price indicative

RS Stock No.:
463-469
Mfr. Part No.:
W 638/8-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

6mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

0.3kN

Internal Clearance

CN

Dynamic Load Rating

0.715kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

W 638/8

Limiting Speed

45000rpm

Bearing Type

Stainless Steel Deep Groove Ball Bearing with Integral Sealing

COO (Country of Origin):
JP

SKF W 638/8 Series Ball Bearing, 8mm Inside Diameter, 16mm Outside Diameter - W 638/8-2Z


This ball bearing is a single-row sealed radial bearing designed to provide low-friction rotation for Compact assemblies in automation, electronics and mechanical systems. It combines corrosion-resistant construction with an integral sealing arrangement to support continuous rotational applications where space is limited and component durability is required.

Features & Benefits


• Stainless-steel raceways and balls deliver corrosion resistance and longevity
• Integral shields reduce contamination ingress for extended service life
• Limiting speed 45,000 rpm supports high-speed rotating components
• Dynamic load capacity 0.715 kN allows sustained operational loading
• Static load capacity 0.3 kN resists brinelling under installed loads

**Applications**


• Suitable for miniature motors in industrial automation
• Ideal for precision fans in electronic enclosures
• Used with rotary encoders and position sensors
• Can be used for small gearbox shafts in electrical drives
• Suitable for spindle assemblies in laboratory equipment

What bore Interface does it use for mounting on shafts?


It has a cylindrical inner bore requiring interference or location methods such as a snug fit with shaft shoulders or securing rings for axial positioning.

How is the bearing retained axially in Compact assemblies?


Axial retention is typically achieved by shoulders, circlips or end caps that bear against the outer ring faces while allowing free rotation.

How does the shielded end type influence lubrication needs?


Integral shields moderate lubricant egress and contaminant ingress, reducing maintenance frequency but still requiring appropriate grease selection for sustained high-speed service.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy