SKF W 638/2-2Z 1 Row Deep Groove Ball Bearing - 2 mm ID, 5 mm OD
- RS Stock No.:
- 588-076
- Mfr. Part No.:
- W 638/2-2Z
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£116.34
(exc. VAT)
£139.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £116.34 | £23.268 |
*price indicative
- RS Stock No.:
- 588-076
- Mfr. Part No.:
- W 638/2-2Z
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 2mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 5mm | |
| Race Width | 2.3mm | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.025kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 0.094kN | |
| Series | 638 | |
| Standards/Approvals | ISO P0 / ABEC 1 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 100000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 2mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 5mm | ||
Race Width 2.3mm | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.025kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 0.094kN | ||
Series 638 | ||
Standards/Approvals ISO P0 / ABEC 1 | ||
Bore Type Deep Groove | ||
Limiting Speed 100000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Radial | ||
- COO (Country of Origin):
- JP
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF W 638/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- SKF W 6002-2Z 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 637/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 6 mm OD
- SKF W 637/8-2Z 1 Row Deep Groove Ball Bearing - 8 mm ID, 12 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD


