SKF 3219 A/C3 2 Row Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width

Subtotal (1 unit)*

£603.16

(exc. VAT)

£723.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£603.16

*price indicative

RS Stock No.:
462-746
Mfr. Part No.:
3219 A/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

55.6mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Static Load Rating

146kN

Internal Clearance

C3

Contact Angle

30°

Dynamic Load Rating

159kN

Standards/Approvals

RoHS

Series

3219

Limiting Speed

3400rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
AT

Omkar


The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

Accommodate relatively high radial loads, high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy