SKF 7219 BECBP 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- RS Stock No.:
- 462-412
- Mfr. Part No.:
- 7219 BECBP
- Brand:
- SKF
Subtotal (1 unit)*
£371.51
(exc. VAT)
£445.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.51 |
*price indicative
- RS Stock No.:
- 462-412
- Mfr. Part No.:
- 7219 BECBP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95 mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 170 mm | |
| Race Width | 32mm | |
| Cage Material | Non-Metallic | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CB | |
| Static Load Rating | 118kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 129kN | |
| Series | 7219 | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95 mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 170 mm | ||
Race Width 32mm | ||
Cage Material Non-Metallic | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CB | ||
Static Load Rating 118kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 129kN | ||
Series 7219 | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Angular Contact Ball | ||
Zoya
The SKF Angular contact ball bearing is engineered for high-speed applications while accommodating both radial and unilateral axial loads with efficiency. Designed as a single row bearing, it excels in scenarios demanding robust performance under advanced operational conditions. The unique geometry and precision design not only enhance its load-bearing capabilities but also ensure longevity and reliability. This particular bearing type stands out for its capacity to manage substantial axial forces in one direction, making it a trusted choice for diverse industrial applications. With a combination of high-speed performance and superior load ratings, this bearing is pivotal for enhancing machinery efficiency and reducing downtime.
Optimised for simultaneous radial and axial load support
Capable of handling high operating speeds effectively
Precision engineering ensures minimal friction and optimal performance
Constructed from high quality bearing steel for enhanced reliability
Specially designed for large unilateral axial forces
Configurable to meet specific operational requirements with universal matching
No inherent axial internal clearance ensuring stable operation
Non metallic cage allows for a lightweight yet durable design
Related links
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 7219 BEP 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 7219 BECBM 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 3219 A/C3 2 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width
- SKF 3219 A 2 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width
- SKF QJ 219 N2MA 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 3316 A 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- SKF 7022 ACDGA/P4A 1 Row Angular Contact Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width


