SKF BSA 205 CGA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

Subtotal (1 unit)*

£222.81

(exc. VAT)

£267.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.81

*price indicative

RS Stock No.:
462-680
Mfr. Part No.:
BSA 205 CGA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Contact Angle

62°

Static Load Rating

52kN

Dynamic Load Rating

22.4kN

Standards/Approvals

No

Series

BSA 205

Bearing Type

Super-precision Single Direction Angular Contact Thrust Ball Bearing

COO (Country of Origin):
AT

Zoya


The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.

High axial stiffness

High axial load carrying capacity in one direction

Universally matchable

Well suited for screw drive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy