Subtotal (1 unit)*
£35.59
(exc. VAT)
£42.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.59 |
*price indicative
- RS Stock No.:
- 462-670
- Mfr. Part No.:
- BA 4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 10mm | |
| Race Width | 4mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 0.72kN | |
| Dynamic Load Rating | 0.761kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Series | BA | |
| Bore Type | Ground | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 10mm | ||
Race Width 4mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 0.72kN | ||
Dynamic Load Rating 0.761kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Series BA | ||
Bore Type Ground | ||
Limiting Speed 30000rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- JP
Zoya
The SKF Single direction thrust ball bearings can accommodate axial loads in one direction. Their separable components facilitate mounting/dismounting and maintenance inspections.
Interchangeable components
Ground bore of shaft washers enable interference fit
Related links
- NMB DDL-1040ZZRA1P25LY121 1 Row Ball Bearing - 4 mm ID, 10 mm OD
- RS PRO SMR104ZZ 1 Row Ball Bearing - 4 mm ID, 10 mm OD
- SKF 618/4 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD 4 mm Race Width
- RS PRO 623-2RS 1 Row Ball Bearing - 3 mm ID, 10 mm OD 4 mm Race Width
- SKF 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF W 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF 623 1 Row Ball Bearing - 3 mm ID, 10 mm OD


