SKF 71907 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width

Subtotal (1 unit)*

£243.79

(exc. VAT)

£292.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.79

*price indicative

RS Stock No.:
462-384
Mfr. Part No.:
71907 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

10mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

6.2kN

Dynamic Load Rating

9.23kN

Series

71907

Standards/Approvals

RoHS

Limiting Speed

36000rpm, 22000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing offers exceptional performance for applications requiring high accuracy and reliability. Designed to handle both radial and axial loads, this bearing excels in demanding environments where both types of loads are present simultaneously. Ideal for high-speed operations, it maintains superior rigidity and stability even under heavy loads. The innovative design allows for universal matching, ensuring ease of use and optimal load sharing within predefined preload limits. Its robust construction and material quality guarantee enhanced durability, extending the lifecycle of machinery while reducing maintenance needs. Perfect for a variety of industrial applications, this bearing stands out as a key component in achieving operational excellence and efficiency.

Promotes effective load sharing without shims

Enables high running accuracy for precision applications

Facilitates high speed performance with confidence

Accommodates heavy loads while maintaining stability

Universally matchable for versatile assembly configurations

Delivers high load carrying capacity in compact sizes

Constructed from premium bearing steel for enhanced performance

Built to operate effectively in low to moderate temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy